Pushbutton Switches PANEL SEALED BLACK
ITW 472111 technical specifications.
| Actuator Diameter | 0.43inch |
| Contact Plating | Gold |
| Current Rating | 20mA |
| Illumination Type | Illuminated |
| Mount | Through Hole |
| Package Quantity | 50 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITW 472111 to view detailed technical specifications.
No datasheet is available for this part.