
This illuminated pushbutton switch has a DC rated voltage of 28V and a current rating of 20mA. It features a gold contact plating and a solder termination. The switch is rated for IP67 and is available in a package quantity of 50. It is designed for through hole mounting.
ITW 472121 technical specifications.
| Contact Plating | Gold |
| Current Rating | 20mA |
| Illumination Type | Illuminated |
| Mount | Through Hole |
| Package Quantity | 50 |
| Ratings | IP67 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITW 472121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
