This actuator features a diameter of 16mm and a black color. It has a contact current rating of 10A and meets the IP67 ratings for environmental sealing. The operating temperature range is from -55°C to 135°C. The termination is via solder. The product is part of the 49-59 series and has a flammability rating of UL94 V-0.
ITW 49-59121 technical specifications.
| Actuator Diameter | 16mm |
| Color | Black |
| Contact Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 49-59 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.