Sign in to ask questions about the ITW 49-59122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW 49-59122 technical specifications.
| Actuator Diameter | 16mm |
| Color | Red |
| Contact Current Rating | 10A |
| Contact Material | Palladium Nickel |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 49-59 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITW 49-59122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.