Push Button Switch, IP67, 30.5mm, SPST-NO, Panel Mount, Momentary
ITW 49-769026 technical specifications.
| Contact Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.