
Lead-free desoldering braid, 1.5mm width, 30.5m length, constructed from brass. This bulk-packaged desoldering wick features a rosin flux for efficient solder removal. The yellow color aids visibility during rework operations. RoHS compliant for environmental responsibility.
ITW 50-2-100 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 30.5m |
| Material | Brass |
| Mount | Solder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Soder-Wick® SW 50 |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 50-2-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
