
Desoldering braid, 1.5mm width, 7.5m length, crafted from lead-free copper material for solder applications. Features a 0625 package/case and a yellow color. Designed for general soldering and rework, this bulk-packaged desoldering wick is a production supply.
ITW 50-2-25 technical specifications.
| Package/Case | 0625 |
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 7.5m |
| Material | Copper |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Soder-Wick® SW 50 |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 50-2-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.