
Lead-free desoldering braid, 0.08 inches wide, crafted from brass for efficient solder removal. Rosin-activated for enhanced performance, this bulk-packaged component is designed for solder applications. Its green color aids in identification during rework processes.
ITW 50-3-25 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Solder |
| Packaging | Bulk |
| Series | Soder-Wick® SW 50 |
| RoHS | Compliant |
Download the complete datasheet for ITW 50-3-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
