ITW 60-3-5 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Length | 1.5m |
| Material | Brass |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Soder-Wick® SW 60 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 60-3-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.