
Lead-free desoldering braid, 2.8mm wide and 3.0 meters long, crafted from brass for efficient solder removal. This RoHS compliant tool features a blue and brown color designation and is designed for external mounting.
ITW 60-4-10 technical specifications.
| Color | Blue, Brown |
| Lead Free | Lead Free |
| Length | 10foot |
| Material | Brass |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Soder-Wick® SW 60 |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 60-4-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
