
Polyester cleanroom wipes, 229mm x 229mm (9" x 9"), are lead-free and designed for critical environments. Each bag contains 150 black wipes, with a total of 12 bags per package. These wipes are constructed from polyester material, offering a durable and lint-free cleaning solution.
ITW 6209 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 229mm |
| Material | Polyster |
| Package Quantity | 12 |
| Packaging | Bag |
| Series | Coventry™, Poly-Wipes™ |
| Size | 228.6cm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 6209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
