
Polyester wipes, 10.2cm x 10.2cm, are designed for general cleaning applications. These lead-free wipes are packaged in bags, with each package containing 10 units. The material is polyester, offering a resistance of 63291100R.
ITW 6704 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 10.2cm |
| Material | Polyester |
| Package Quantity | 10 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Resistance | 63291100R |
| Series | Coventry™ Econowipes™ |
| Size | 101.6cm |
| Width | 10.2cm |
| RoHS | Compliant |
Download the complete datasheet for ITW 6704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
