
Polyester cleanroom wipes, 229mm x 229mm, offer a lead-free solution for general cleaning applications. Each bag contains 12 packages, with each package holding 300 white wipes. These wipes are designed for precise cleaning tasks, measuring 228.6mm in width and 22.9cm in length.
ITW 6709 technical specifications.
| Package/Case | 300 |
| Color | White |
| Lead Free | Lead Free |
| Length | 22.9cm |
| Material | Polyester |
| Package Quantity | 12 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Coventry™ Econowipes™ |
| Size | 228.6mm |
| Width | 22.9cm |
| RoHS | Compliant |
Download the complete datasheet for ITW 6709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
