
Rosin-infused desoldering braid, 100 feet in length, features a 1.9mm width for efficient solder removal. Constructed from lead-free brass, this Chem-Wik® series braid offers reliable performance in soldering and rework applications. The green color aids in identification.
ITW 7-100L technical specifications.
| Package/Case | 100 |
| Color | Green |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Brass |
| Series | Chem-Wik® |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 7-100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
