Sign in to ask questions about the ITW 76-9420/439088B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW 76-9420/439088B technical specifications.
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 76-9420/439088B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.