
ITW SWITCHES 76-9420/439088G Pushbutton Switch, SPST-1NO / 1NC, Off-On, 250 V, 10 A, Quick Connect, Solder
ITW 76-9420/439088G technical specifications.
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.