
This SPDT relay features a silver contact material and a maximum operating temperature of 135°C. It can handle a contact current rating of 10.1A and has a maximum voltage rating of 250V AC. The relay is designed for panel mount applications and has a mechanical life of 1,000,000 cycles. It is not Reach SVHC compliant.
ITW 76-9420/439088R technical specifications.
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
