Push Button Switch, SPDT-NO/NC, Panel Mount , Illuminated
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |