ITW 76-9711/439088B technical specifications.
| Color | Black, Red |
| Contact Material | Silver |
| Current Rating | 10A |
| Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Force | 12N |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 76-97 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 76-9711/439088B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.