
Lead-free desoldering braid, 5-foot length, 0.8mm width, crafted from brass. Designed for through-hole mounting and BGA packages, this bulk-packaged desoldering wick is a general-purpose tool for electronics production.
Sign in to ask questions about the ITW 8015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW 8015 technical specifications.
| Package/Case | BGA |
| Color | White |
| Lead Free | Lead Free |
| Length | 5foot |
| Material | Brass |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Soder-Wick® SW 80 |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 8015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
