This is a 2-contact IDC receptacle connector with copper alloy contacts and tin plating. It has a single row of contacts and is compliant with RoHS regulations. The contact material is copper alloy and the plating is tin. The connector is part of the MAS-CON series and is terminated with IDC.
ITW CE100F22-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAS-CON |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for ITW CE100F22-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.