
This 8-contact right angle receptacle connector features a copper alloy and brass contact material with a tin plating, and is designed for cable mounting. It has a 2.54mm pitch and measures 20.32mm in length and 6.9mm in depth. The connector is suitable for operating temperatures between -55°C and 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the ITW CE100F22-8-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW CE100F22-8-C technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Depth | 6.9mm |
| Gender | Receptacle |
| Housing Color | Red |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAS-CON |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW CE100F22-8-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
