
The CE100F22-8-CB is an 8-contact IDC receptacle from ITW with copper alloy contacts and tin plating. It is a receptacle type connector with 1 row of contacts. The component is RoHS compliant and part of the MAS-CON series.
ITW CE100F22-8-CB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAS-CON |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for ITW CE100F22-8-CB to view detailed technical specifications.
No datasheet is available for this part.