ITW CE100F24-12-C technical specifications.
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | MAS-CON |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for ITW CE100F24-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.