
PANCON CONNECTORS CE100F24-2-DB Wire-To-Board Connector, Mas-Con CE Series, 2 Contacts, Receptacle, 2.54 mm, IDC / IDT, 1 Rows New
ITW CE100F24-2-DB technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAS-CON |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW CE100F24-2-DB to view detailed technical specifications.
No datasheet is available for this part.