
This 5-contact female cable connector features a copper alloy contact material with a tin plating, and is designed for use in applications with operating temperatures between -55°C and 105°C. The connector has a black housing and a right-angle orientation, with a pitch of 2.54mm. It is packaged in a bag and is RoHS compliant.
Sign in to ask questions about the ITW CE100F24-5-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW CE100F24-5-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 6.9mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW CE100F24-5-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.