
The CE100F24-8-CB is an 8-contact IDC receptacle with copper alloy contacts and gold plating. It is compliant with RoHS regulations. The receptacle is part of the MAS-CON series and features a termination type of IDC. The contact material and plating provide reliable connections.
ITW CE100F24-8-CB technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAS-CON |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for ITW CE100F24-8-CB to view detailed technical specifications.
No datasheet is available for this part.