This right angle female connector features a copper alloy contact material with gold plating, a blue housing, and an IDT termination. It has a 2.54mm pitch and a length of 5.08mm. The connector operates between -55°C and 105°C. It is packaged in a bag and has a right angle orientation with one row.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6.9mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |