
This right angle connector features a copper alloy contact material with a tin plating, and a blue housing. It has a depth of 6.9mm and a length of 20.32mm. The connector is designed for operation between -55°C and 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 6.9mm |
| Housing Color | Blue |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
