Sign in to ask questions about the ITW CE156F20-2-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW CE156F20-2-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Brown |
| Length | 7.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW CE156F20-2-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
