
The CE156F22-2-D is a 2-contact receptacle connector with a right-angle orientation and 3.96mm pitch. It features tin plating and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
ITW CE156F22-2-D technical specifications.
| Contact Plating | Tin |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAS-CON |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW CE156F22-2-D to view detailed technical specifications.
No datasheet is available for this part.
