
PANCON CONNECTORS CE156F24-12-C WIRE-BOARD CONNECTOR, FEMALE, 12 POSITION, 3.96MM
ITW CE156F24-12-C technical specifications.
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAS-CON |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for ITW CE156F24-12-C to view detailed technical specifications.
No datasheet is available for this part.