This 2-contact right angle cable connector features a copper alloy contact material with tin plating, a black housing, and a 3.96mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is mounted via cable and has an IDT termination.
ITW CE156F24-2-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 7.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
No datasheet is available for this part.