WIRE-BOARD CONN, FEMALE, 4POS, 3.96MM; Connector Type:Wire to Board; Series:MAS-CON; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Gold
ITW CE156F24-4-D technical specifications.
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAS-CON |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for ITW CE156F24-4-D to view detailed technical specifications.
No datasheet is available for this part.