ITW CM8E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 268°C |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CM8E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
