ITW CP421 technical specifications.
| Lead Free | Lead Free |
| Length | 254mm |
| Mount | Box |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Electro-Wash® MX |
| Size | 25.4cm |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for ITW CP421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
