
Presaturated foam swabs, featuring a plastic material construction, are designed for general application. These swabs, part of a series known for foam tips, are RoHS compliant and lead-free. Each package contains 25 individually wrapped swabs, with a case quantity of 120 units.
ITW CS25 technical specifications.
| Package/Case | 120 |
| Lead Free | Lead Free |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Chemswab™, Foamtips™ |
| RoHS | Compliant |
Download the complete datasheet for ITW CS25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
