
This 8-contact right angle cable connector features a copper alloy contact material with tin plating, and is designed for use in temperatures ranging from -55°C to 105°C. The connector has a 2.54mm pitch and is terminated with IDT. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the ITW CT100F22-8-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW CT100F22-8-C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.6mm |
| Gender | Female |
| Housing Color | Red |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW CT100F22-8-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
