
This 2-contact connector features a right-angle orientation and a 2.54mm pitch. It is designed for cable mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is not RoHS compliant.
Sign in to ask questions about the ITW CT100F24-2-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW CT100F24-2-D technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW CT100F24-2-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
