Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount
ITW CT100F24-4-C technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
