
This 4-contact connector features a female gender and a right-angle orientation. It has a 2.54mm pitch and is designed for cable mount applications. The operating temperature range is from -55°C to 105°C. This connector is not RoHS compliant.
ITW CT100F24-4-D technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
No datasheet is available for this part.