This female right angle connector features a copper alloy contact material with tin plating. It has a depth of 9mm and a length of 7.92mm, with a pitch of 3.96mm. The connector is rated for operation between -55°C and 105°C. It is not RoHS compliant.
ITW CT156F20-2-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 9mm |
| Gender | Female |
| Housing Color | Brown |
| Length | 7.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
No datasheet is available for this part.