This ITW connector features copper alloy contacts with tin plating, a red housing, and a right angle orientation. It has a pitch of 3.96mm and a length of 7.92mm. The connector is RoHS compliant and suitable for operating temperatures between -55°C and 105°C.
ITW CT156F22-2-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 9mm |
| Gender | Female |
| Housing Color | Red |
| Length | 7.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
No datasheet is available for this part.