
White, silicone-based thermal grease for efficient heat dissipation. Operating temperature range from -73°C to 200°C. Lead-free and RoHS compliant, ensuring environmental responsibility. Packaged in bulk for convenient application.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Lead Free | Lead Free |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -73°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CircuitWorks® |
| Weight | 5oz |
| RoHS | Compliant |
