ITW CW2200STP technical specifications.
| Color | Grey, Silver |
| Lead Free | Lead Free |
| Mount | Standard |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CircuitWorks® |
| Weight | 0.3oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CW2200STP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.