
Silver epoxy adhesive, 0.25oz weight, packaged in bulk. This two-part epoxy system cures to a conductive silver finish, ideal for electronic component mounting and repair. Offers strong adhesion and excellent electrical conductivity.
ITW CW2400 technical specifications.
| Package/Case | Epoxy |
| Color | Silver |
| Mount | Adhesive |
| Packaging | Bulk |
| Weight | 0.25oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CW2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
