CHEMTRONICS CW2900 FLEX CONDUCTIVE PEN
ITW CW2900 technical specifications.
| Color | Grey, Silver |
| Max Operating Temperature | 100°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | CircuitWorks® |
| Weight | 8.5g |
| Width | 127mm |
| RoHS | Compliant |
No datasheet is available for this part.