ITW CW7270 technical specifications.
| Color | White |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | 15°C |
| Mount | External |
| Package Quantity | 12 |
| Reach SVHC Compliant | No |
| Series | CircuitWorks® |
| Weight | 0.035kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for ITW CW7270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
