
The EC156F-2-D is a right-angle connector with two contacts, measuring 10.7mm in depth and 14mm in width. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector meets the UL94 V-2 flammability rating. The EC156F-2-D is part of the EC series from ITW.
Sign in to ask questions about the ITW EC156F-2-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW EC156F-2-D technical specifications.
| Depth | 10.7mm |
| Flammability Rating | UL94 V-2 |
| Length | 7.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| Series | EC |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for ITW EC156F-2-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
