
The EC156F-3-D connector features a straight orientation and measures 11.89mm in length and 14mm in width. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is UL94 V-2 flammability rated and has a depth of 10.7mm. It is part of the EC series and has 3 contacts.
Sign in to ask questions about the ITW EC156F-3-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW EC156F-3-D technical specifications.
| Depth | 10.7mm |
| Flammability Rating | UL94 V-2 |
| Length | 11.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | EC |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for ITW EC156F-3-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
